
40-bit Fm+ I2C-bus advanced I/O port featuring RESET, OE, and INT functions. This surface mount integrated circuit operates with a supply voltage up to 5.5V and supports a maximum frequency of 1MHz. Designed for efficient interfacing, it offers 40 programmable I/O pins and is RoHS compliant. The component is supplied in a tape and reel package.
NXP PCA9698BS,118 technical specifications.
| Package/Case | SOT-684 |
| Frequency | 1MHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 500mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9698BS,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
