Sign in to ask questions about the NXP PCA9698DGG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9698DGG technical specifications.
| Package/Case | SOT-364 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 40 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9698DGG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
