
40-bit I2C I/O expander, serial interface, operating at up to 1MHz. Features a 5.5V maximum operating supply voltage and 50mA output current. Packaged in a 56-pin TSSOP for surface mounting. This lead-free, RoHS compliant component operates between -40°C and 85°C with a maximum power dissipation of 500mW.
NXP PCA9698DGG,518 technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.026103oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9698DGG,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
