
40-bit I/O expander featuring an I2C interface with a 1000kHz maximum clock speed and a 2.3V to 5.5V supply voltage range. This industrial-grade component offers 40 general-purpose I/O lines across two ports, supporting parallel I/O operations. Encased in a 56-pin TSSOP package, it operates within an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP PCA9698DGG,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9698DGG,512 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 40 |
| Number of Ports | 2 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PCA9698DGG,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.