NXP PCA9701PW technical specifications.
| Package/Case | SOT-355 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9701PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
