NXP PCA9701PW,112 technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Interface | SPI, Serial |
| Length | 7.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9701PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
