NXP PCA9703PW/Q900,118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 5MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Operating Supply Current | 1uA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.007478oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9703PW/Q900,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.