
The PCA9901GD is an 8-pin XSON surface mount power management IC from NXP. It has a maximum package length of 2.1mm, width of 3.1mm, and height of 0.5-0.05mm. The seated plane height is 0.5mm and pin pitch is 0.5mm. The package is made of plastic and is designed for surface mount applications.
NXP PCA9901GD technical specifications.
| Package/Case | XSON |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.5 - 0.05(Max) |
| Seated Plane Height (mm) | 0.5 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | H1R01 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.