NXP PCA9922PW,118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Low Level Output Current | 40.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Current | 485mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Output Current per Channel | 60mA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Switching Frequency-Max | 25MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9922PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
