
16-channel LED driver IC with linear dimming, featuring a 31.25 kHz operating frequency and a maximum output current of 62mA per channel. This surface mount component operates from a 3V to 5.5V supply voltage and offers an output voltage of up to 40V. Housed in an HTSSOP package, it supports a maximum power dissipation of 3.2W and operates within a temperature range of -20°C to 85°C. The device is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9952TW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9952TW,118 technical specifications.
| Package/Case | HTSSOP |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Low Level Output Current | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 3.2W |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Frequency | 31.25 kHz |
| Output Current | 62mA |
| Output Current per Channel | 62mA |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.2kW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 16A |
| Switching Frequency-Max | 31.25kHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9952TW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
