
16-channel LED driver IC featuring I²C dimming and a boost topology. Delivers up to 57mA output current per channel with a maximum output voltage of 20V. Operates with input voltages from 3V to 5.5V and a maximum supply current of 21mA. Packaged in a 28-pin HTSSOP for surface mounting, with an operating frequency of 100 kHz. Suitable for automotive applications, with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
NXP PCA9955ATW/Q900J technical specifications.
| Package/Case | HTSSOP |
| Dimming | I²C |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Low Level Output Current | 20mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 57mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 2.56mW |
| Max Supply Current | 21mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Outputs | 16 |
| Operating Frequency | 100 kHz |
| Output Current | 65mA |
| Output Current per Channel | 57mA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| Topology | Boost |
| Weight | 0.004233oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
