NXP PCA9955BTWJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Pin Count | 28 |
| Temperature Grade | OTHER |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PCA9955BTWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.