
16-channel constant current LED driver with Fm+ I²C-bus interface. Features 16 independent outputs, each capable of driving up to 62mA at 40V. Operates with input voltages from 3V to 5.5V and supports a maximum supply voltage of 5.5V. Surface mountable in an HTSSOP package, this component offers a maximum power dissipation of 3.2W and an operating temperature range of -20°C to 85°C. RoHS compliant.
NXP PCA9955TW,118 technical specifications.
| Package/Case | HTSSOP |
| Frequency | 8MHz |
| Low Level Output Current | 20mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 3.2W |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Frequency | 31.25 kHz |
| Output Current | 62mA |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9955TW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
