
Automotive 28-pin HTSSOP EP LED driver with surface mount capability. Features a 0.65mm pin pitch and a 9.7mm x 4.4mm x 0.9mm heat-sinked thin shrink small outline package. Delivers a minimum low-level output current of 30000 µA and a maximum output current of 62 mA. Operates within a supply voltage range of 3V to 5.5V, with typical operation at 3.3V or 5V. Extended temperature range from -40°C to 85°C.
NXP PCA9955TW/Q900,118 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HTSSOP EP |
| Package Description | Heat Sinked Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.7 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153 |
| Low Level Output Current | 30000(Min)uA |
| Maximum Output Current | 62mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Power Dissipation | 3200mW |
| Maximum Supply Current | 15000uA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCA9955TW/Q900,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.