
Automotive LED driver IC with 38 terminals, operating from a 3V to 5.5V supply. Features a 21000µA supply current and a wide operating temperature range of -40°C to 85°C. This interface IC type is designed for LED display driving and comes in a 38-pin HTSSOP EP package.
Sign in to ask questions about the NXP PCA9956BTWY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9956BTWY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 38 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PCA9956BTWY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.