
Industrial temperature grade, 8-bit I²C-bus/SMBus I/O expander featuring 8 general-purpose I/O lines. This low-voltage translating interface IC operates with a nominal supply voltage of 1.8V, ranging from 1.65V to 5.5V, and supports a temperature range of -40°C to 85°C. The 16-terminal, S-PBGA-B16 package has a width and length of 1.6mm, with terminals positioned at the bottom.
Sign in to ask questions about the NXP PCAL6408AEX1Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCAL6408AEX1Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B16 |
| Width | 1.6 |
| Length | 1.6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 5.5 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PCAL6408AEX1Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.