NXP PCAL6408AEXX technical specifications.
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Agile |
| RoHS | Compliant |
Download the complete datasheet for NXP PCAL6408AEXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.