
8-bit I²C-bus/SMBus I/O expander for low-voltage translation. Features 8 configurable I/O pins with 25mA output current. Operates with I2C and SMBus interfaces at frequencies up to 400kHz. Supports supply voltages from 1.65V to 5.5V and a temperature range of -40°C to 85°C. Surface mountable in a 16-pin QFN package.
Sign in to ask questions about the NXP PCAL6408AHKX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCAL6408AHKX technical specifications.
| Frequency | 400kHz |
| Interface | I2C, Serial, SMBus |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Output Current | 25mA |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCAL6408AHKX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
