The PCAL6408APW is an industrial-grade parallel I/O port IC from NXP. It operates over a temperature range of -40 to 85 degrees Celsius and is supplied with a voltage between 1.65 and 5.5 volts. This 16-pin device features 8 I/O lines and is packaged in a TSSOP-16 package. It is designed for use in a variety of applications, including general-purpose I/O expansion.
Sign in to ask questions about the NXP PCAL6408APW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCAL6408APW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 5.5 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PCAL6408APW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.