
8-bit I²C/SMBus I/O expander, surface mount TSSOP 16-pin package. Operates with supply voltages from 1.65V to 5.5V, supporting up to 400kHz communication frequency. Features 8 configurable I/O pins with a maximum output current of 25mA per pin. RoHS compliant with a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP PCAL6408APWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCAL6408APWJ technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCAL6408APWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
