The PCAL6416AER is a 24-pin UFBGA industrial-grade parallel IO port IC from NXP, designed for operation over a temperature range of -40 to 85°C. It can be supplied with a voltage between 1.65 and 5.5V. This IC features 16 I/O lines and two ports, making it suitable for general-purpose applications. The device is packaged in a 2x2mm UFBGA-24 package, with terminals positioned on the bottom.
Checking distributor stock and pricing after the page loads.
NXP PCAL6416AER technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B24 |
| Width | 2 |
| Length | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 5.5 |
| Number of Ports | 2 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 16 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.