NXP PCAL6416AERJ technical specifications.
| Frequency | 400kHz |
| Interface | I2C, SMBus, Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 25mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Agile |
| RoHS | Compliant |
Download the complete datasheet for NXP PCAL6416AERJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.