
The PCAL6416AERX is a 16-bit I/O expander from NXP, supporting I2C, SMBus, and serial interfaces with a maximum frequency of 100kHz and a maximum operating temperature of 85°C. It operates within a supply voltage range of 1.65V to 5.5V and consumes an operating supply current of 10uA. The device is RoHS compliant and available in a UFBGA-24 package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCAL6416AERX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCAL6416AERX technical specifications.
| Frequency | 400kHz |
| Interface | I2C, SMBus, Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Current | 10uA |
| Output Current | 25mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Agile |
| RoHS | Compliant |
Download the complete datasheet for NXP PCAL6416AERX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
