
The PCAL6416AEX1Z is a 24-pin industrial-grade parallel I/O port IC from NXP, designed for operation over a temperature range of -40 to 85 degrees Celsius. It features a supply voltage range of 1.65 to 5.5 volts and is packaged in a 2x2mm S-PBGA-B24 package. The device has 16 I/O lines and is a general-purpose parallel I/O port with a JEDEC package code of S-PBGA-B24. It is suitable for use in industrial applications.
Sign in to ask questions about the NXP PCAL6416AEX1Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCAL6416AEX1Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B24 |
| Width | 2 |
| Length | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 5.5 |
| Number of Ports | 2 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 16 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PCAL6416AEX1Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.