
The PCAL6416AEXX is a 16-bit I/O expander from NXP, supporting I2C, SMBus, and serial interfaces at frequencies up to 400kHz. Operating within a temperature range of -40°C to 85°C, this device is powered by a supply voltage between 1.65V and 5.5V, with an operating current of up to 200mA. The PCAL6416AEXX is available in a surface mount package, with a quantity of 5000 units per reel.
Sign in to ask questions about the NXP PCAL6416AEXX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCAL6416AEXX technical specifications.
| Frequency | 400kHz |
| Interface | I2C, SMBus, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Current | 200mA |
| Output Current | 25mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Agile |
| RoHS | Compliant |
Download the complete datasheet for NXP PCAL6416AEXX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
