
24-bit, ultra-low-voltage translating I/O expander with Fm+ I²C-bus/SMBus interface. Features 24 general-purpose I/O lines, three parallel I/O ports, and operates from a 1.65V to 5.5V supply voltage, with a nominal 1.8V. Industrial temperature grade supports operation from -40°C to 85°C. Housed in a 32-terminal, 5mm x 5mm S-PQCC-N32 package.
NXP PCAL6524HEAZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 5.5 |
| Number of Ports | 3 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PCAL6524HEAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.