
16-bit I2C I/O expander with 400kHz frequency. Features a supply voltage range of 1.65V to 5.5V and an operating temperature range of -40°C to 85°C. Surface mount component with 25mA output current. RoHS compliant and lead-free.
NXP PCAL9535AHF,128 technical specifications.
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCAL9535AHF,128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.