
16-bit I/O expander IC with I2C interface, operating at up to 400kHz. Features 16 general-purpose I/O pins, each capable of 25mA output current. Supports a supply voltage range of 1.65V to 5.5V and operates between -40°C and 85°C. Surface mountable in a 24-pin TSSOP package, this lead-free and RoHS compliant component is supplied on tape and reel.
NXP PCAL9535APW,118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCAL9535APW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.