NXP PCAL9538ABS,128 technical specifications.
| Frequency | 400kHz |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PCAL9538ABS,128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.