
The PCAL9538APWJ is an 8-channel I2C/SMBus I/O expander from NXP, featuring a maximum operating frequency of 400kHz. It is packaged in a TSSOP-16 package and is designed to operate over a temperature range of -40 to 85°C. The device is RoHS compliant and is available in quantities of 2500 units per reel. The PCAL9538APWJ is suitable for use in a variety of applications, including industrial control systems and consumer electronics.
NXP PCAL9538APWJ technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Agile |
| RoHS | Compliant |
Download the complete datasheet for NXP PCAL9538APWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
