
The PCAL9539AHF,128 is a 16-bit I2C/SPI bridge IC from NXP, operating between 1.65V and 5.5V. It features a maximum operating temperature range of -40°C to 85°C and a maximum power dissipation of 200mW. This surface-mount IC is available in a 128-pin TQFN package, packaged in tape and reel. The device is RoHS compliant, but not Reach SVHC compliant.
NXP PCAL9539AHF,128 technical specifications.
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Current | 160mA |
| Output Current | 25mA |
| Output Voltage | 6.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCAL9539AHF,128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.