The PCAL9554CBSHP is an 8-channel I2C I/O expander from NXP, operating at frequencies up to 400kHz. It is designed to function within a supply voltage range of 1.65V to 5.5V. The device is mounted using surface mount technology and is rated for operation between -40°C and 85°C. The PCAL9554CBSHP is compliant with RoHS regulations, but does not meet Reach SVHC requirements.
Checking distributor stock and pricing after the page loads.
NXP PCAL9554CBSHP technical specifications.
| Frequency | 400kHz |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
