
The NXP PCAL9554CPWJ is an 8-channel I2C/SMBus I/O expander that operates at frequencies up to 400kHz. It is designed to work with supply voltages between 1.65V and 5.5V. The device is packaged in a TSSOP-16 package and is suitable for surface mount applications. The PCAL9554CPWJ is rated to operate over a temperature range of -40°C to 85°C. It is RoHS compliant but does not meet Reach SVHC requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCAL9554CPWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCAL9554CPWJ technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Agile |
| RoHS | Compliant |
Download the complete datasheet for NXP PCAL9554CPWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
