
16-bit I2C/SMBus GPIO expander, surface mountable in a 24-pin TSSOP package. Features a 400kHz maximum operating frequency and a wide operating temperature range from -40°C to 85°C. This lead-free, RoHS compliant component offers 16 general-purpose input/output pins, ideal for expanding microcontroller capabilities. Packaged on tape and reel for automated assembly.
NXP PCAL9555APW,118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Agile |
| RoHS | Compliant |
Download the complete datasheet for NXP PCAL9555APW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.