IC I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 MIL, PLASTIC, MO-001-AN, SOT-97-1, DIP-8, Programmable ROM
NXP PCB2421P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.001 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00003 |
| Clock Frequency-Max (fCLK) | 0.1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PCB2421P to view detailed technical specifications.
No datasheet is available for this part.