IC TELEPHONE DIALER CKT, PDIP20, Telephone Circuit
NXP PCD3310AP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.73 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.9 |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.