The PCD3312CP is a commercial extended telecom IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It features 8 terminals and a dual terminal position. The device is packaged in an 8-pin DIP package with a width of 7.62mm and a length of 9.5mm. The PCD3312CP has a nominal supply voltage of 3V and a maximum supply current of 0.9uA.
NXP PCD3312CP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 0.0009 |
| Supply Voltage-Nom | 3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.