Caller ID CMOS 3.58MHz 3.3V 16-Pin SO T/R
NXP PCD3316T/2,118 technical specifications.
| Category | Single Chip |
| Telecommunication Standards Supported | SR-TSV-002476|TR-NWT-000030 |
| Min Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 3.6V |
| Operating Frequency | 3.58MHz |
| Typical Supply Current | 2mA |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 3.3V |
| Process Technology | CMOS |
| Maximum Data Rate | 1.212Kbps |
| Pin Count | 16 |
| Package/Case | SO |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.