8-bit microcontroller featuring 16 MHz clock speed and 4096 words of MROM. This integrated circuit offers 224 bytes of RAM and 20 I/O lines. Operating within a temperature range of -25°C to 70°C, it supports a supply voltage from 1.8V to 6V, with a nominal 5V. The component is housed in a 28-terminal, dual in-line plastic package with a JEDEC code of R-PDIP-T28.
Checking distributor stock and pricing after the page loads.
NXP PCD3349AP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 35.5 |
| Pin Count | 28 |
| Temperature Grade | OTHER |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 224 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.