
The PCF1178CT,118 is a 6V LCD driver IC from NXP, available in a surface mount SO package. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 3mA. This IC is suitable for use in a variety of applications, including those requiring low power consumption. It is RoHS compliant and available in quantities of 1000 units per reel.
Sign in to ask questions about the NXP PCF1178CT,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF1178CT,118 technical specifications.
| Package/Case | SO |
| Display Type | LCD |
| Max Frequency | 4.19MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Operating Supply Current | 950uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF1178CT,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
