NXP PCF1179CT,118 technical specifications.
| Package/Case | SO |
| Display Type | LCD |
| Frequency | 4.19MHz |
| Lead Free | Lead Free |
| Max Frequency | 4.19MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Segments | 30 |
| Operating Supply Current | 950uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3A |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF1179CT,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
