NXP PCF1252-0T/F4,118 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reset | Active High |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.7V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF1252-0T/F4,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.