Surface mount supervisory circuit with a single element monitoring one voltage. Features reset thresholds between 4.5V and 4.6V, with an operating supply voltage range of 2.4V to 6V. Maximum supply current is 15µA, and power dissipation is 150mW. Operates from -40°C to 85°C with active high, totem-pole output. Packaged in an 8-pin SOIC for tube delivery.
Checking distributor stock and pricing after the page loads.
NXP PCF1252-1T/F4,112 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reset Threshold Voltage | 4.6V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.6V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reset | Active High |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
