
Processor Supervisor 3.05V 2.55V to 4.75V 8-Pin SO Tube
Checking distributor stock and pricing after the page loads.
NXP PCF1252-7T/F4,112 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reset Threshold Voltage | 3.1V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.1V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Reset | Active High |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
