
Supervisory circuit IC with a single voltage monitoring element. Features a 3V undervoltage threshold and a 3.1V overvoltage threshold, with a reset threshold range of 3V to 3.1V. Operates with a supply voltage from 2.4V to 6V and a low operating supply current of 15µA. Packaged in an 8-pin SOIC for surface mounting, with a maximum power dissipation of 150mW and an operating temperature range of -40°C to 85°C. This RoHS compliant component offers active-high reset output.
NXP PCF1252-7T/F4,118 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reset Threshold Voltage | 3.1V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reset | Active High |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF1252-7T/F4,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
