The PCF2100CP is an industrial-grade LCD driver IC from NXP, featuring a 28-pin DIP package and operating within a temperature range of -40 to 85°C. With a maximum frequency of 0.1 MHz, this IC is suitable for various LCD applications. It has a low supply current of 0.05 mA and is available in a 0.600 inch plastic package with a MO-015AH footprint.
NXP PCF2100CP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 35.5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.05 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 0.1 |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.