
LCD DRVR 2.5V/3.3V/5V 28-Pin SO Tube
NXP PCF2100CT/F1,112 technical specifications.
| Package/Case | SO |
| Display Mode | Segment |
| Display Type | LCD |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 50uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Multiplexed Display Capability | Yes |
| Number of Segments | 40 |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCF2100CT |
| Supply Current | 50uA |
| Touchscreen | No |
| RoHS | Compliant |
No datasheet is available for this part.
