NXP PCF2111CT/S410/1,1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | VSO |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 15.6(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.45(Max) |
| Seated Plane Height (mm) | 2.7(Max) |
| Pin Pitch (mm) | 0.76 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Segments | 64 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 6V |
| Maximum Power Dissipation | 500mW |
| Interface Type | Serial |
| Maximum Supply Current | 0.05mA |
| Min Operating Supply Voltage | 2.25V |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCF2111CT/S410/1,1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.