The PCF2111CTD is a 64-bit general purpose IC from NXP, packaged in a lead-free LQFP package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The IC has a maximum supply current of 50uA and an operating supply voltage of 6V. It is available in packaging quantities of 31 units per rail or tube.
Checking distributor stock and pricing after the page loads.
NXP PCF2111CTD technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 50uA |
| Number of Segments | 64 |
| Operating Supply Voltage | 6V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.