
Surface mount segment LCD driver with serial interface, supporting multiplexed displays. Features 32 segments, operating voltage range of 2.25V to 6V, and a maximum input voltage of 6V. Offers a low supply current of 50µA and power dissipation of 500mW. Operates across a wide temperature range from -40°C to 85°C. Packaged in tape and reel for efficient assembly.
NXP PCF2112CT/1,118 technical specifications.
| Display Mode | Segment |
| Display Type | LCD |
| Height | 2.45mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 50uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Multiplexed Display Capability | Yes |
| Number of Segments | 32 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCF2112CT |
| Supply Current | 50uA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF2112CT/1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
